395-076-540-507

Heilind Number:EDA395-076-540-507
Manufacturer:EDAC
Manufacturer Number:395-076-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 76 positions, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from sturdy Copper Alloy, maintaining reliable signal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operable in extreme temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation offers versatility in installation. Upgrade your PCB connections with this essential component, a must-have for any electronic setup.