395-076-540-512

Heilind Number:EDA395-076-540-512
Manufacturer:EDAC
Manufacturer Number:395-076-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-512

Detailed Description

Enhance your electronics assembly with our state-of-the-art Board-to-Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. Its dual-row configuration with 76 positions allows for seamless connectivity, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, it offers straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your PCB connections with this essential component.