395-076-540-558

Heilind Number:EDA395-076-540-558
Manufacturer:EDAC
Manufacturer Number:395-076-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-558

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Featuring 76 positions spread across two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless and precise connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation, it is easy to install and use, making it ideal for a wide range of electronic applications. Upgrade your setup with this essential connector for seamless and efficient PCB connections.