395-076-540-802

Heilind Number:EDA395-076-540-802
Manufacturer:EDAC
Manufacturer Number:395-076-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance black card edge connector. Designed to meet stringent industry standards, it features 76 copper alloy contact positions across two rows, ensuring reliable data transmission. The UL 94V-0 thermoplastic polyester housing material guarantees durability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers seamless integration for your electronic projects. Its straight mount orientation provides easy installation, making it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.