395-076-540-803

Heilind Number:EDA395-076-540-803
Manufacturer:EDAC
Manufacturer Number:395-076-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, it features 76 positions arranged in two rows with a contact pitch of .1 inches and a row spacing of .2 inches, allowing for seamless integration on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation, it offers easy installation and a secure connection. The copper alloy contacts guarantee efficient power transfer, while the operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.