395-076-540-807

Heilind Number:EDA395-076-540-807
Manufacturer:EDAC
Manufacturer Number:395-076-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 76 positions with a dual-row configuration, ensuring reliable power and data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, meeting stringent industry standards for performance and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Upgrade your electronics with this essential component.