395-076-540-858

Heilind Number:EDA395-076-540-858
Manufacturer:EDAC
Manufacturer Number:395-076-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 76 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable power transmission with an amperage of 3A. Operating efficiently in temperatures ranging from -40 to 105°C, this connector offers optimal performance even in challenging environments. Its straight mount orientation and efficient design make it ideal for a wide range of applications, providing a crucial link within your PCB setup. Upgrade your connectivity solutions with this essential component.