395-076-541-201

Heilind Number:EDA395-076-541-201
Manufacturer:EDAC
Manufacturer Number:395-076-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows and a total of 76 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, it facilitates easy integration onto your circuit boards. With a pitch of .1 inch and row spacing of .2 inch, precise connections are assured. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications.Upgrade your connectivity solutions with this essential component.