395-076-541-202

Heilind Number:EDA395-076-541-202
Manufacturer:EDAC
Manufacturer Number:395-076-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-202

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. Crafted with precision and durability in mind, this connector features 76 positions spread across two rows, allowing for seamless data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Each contact is constructed with high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your device's connectivity with this essential component.