395-076-541-208

Heilind Number:EDA395-076-541-208
Manufacturer:EDAC
Manufacturer Number:395-076-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-208

Detailed Description

Experience seamless connectivity with our black Board To Board PCB Connector, designed for optimal performance. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures both reliability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission with 76 positions for versatile connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in its high-quality construction for secure and durable connections in your electronic projects.