395-076-541-258

Heilind Number:EDA395-076-541-258
Manufacturer:EDAC
Manufacturer Number:395-076-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 76 copper alloy contacts, each carefully spaced at .1 inch pitch and .2 inch row spacing, it ensures efficient power transmission at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your PCB connections with this top-tier connector, a must-have in any professional setup.