395-076-541-278

Heilind Number:EDA395-076-541-278
Manufacturer:EDAC
Manufacturer Number:395-076-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-278

Detailed Description

Enhance your electronic assembly with this high-performance 76-position Card Edge Connector. Designed for seamless board-to-board connectivity, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability. With a pitch of .1 inches and two rows for efficient organization, this connector offers precise contact thanks to its Copper Alloy construction. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Perfect for various applications in the electronics industry, this straight-mount connector is a must-have component for your PCB projects.