395-076-541-502

Heilind Number:EDA395-076-541-502
Manufacturer:EDAC
Manufacturer Number:395-076-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-502

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-grade Copper Alloy contacts, ensuring reliable power transmission. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. Boasting 76 positions, it accommodates multiple connections with ease. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Stay ahead in your projects with this essential connector, a must-have in any tech enthusiast's toolkit.