395-076-541-507

Heilind Number:EDA395-076-541-507
Manufacturer:EDAC
Manufacturer Number:395-076-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-507

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a total of 76 positions, this connector offers ample connectivity for your boards. Each contact is made of high-quality Copper Alloy, ensuring efficient power transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of electronic applications. Trust in its robust construction and seamless functionality for seamless board-to-board connections. Elevate your PCB projects with this essential component.