395-076-541-508

Heilind Number:EDA395-076-541-508
Manufacturer:EDAC
Manufacturer Number:395-076-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. With two rows and 76 positions, it offers ample connectivity options for seamless data transmission. The copper alloy contact material guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this innovative component.