395-076-541-578

Heilind Number:EDA395-076-541-578
Manufacturer:EDAC
Manufacturer Number:395-076-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-578

Detailed Description

Enhance your circuitry with this high-performing black Card Edge Connector. Designed for seamless board-to-board connectivity, it boasts a dual-row configuration with a total of 76 positions, ensuring reliable and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this essential connector for optimal performance.