395-076-541-588

Heilind Number:EDA395-076-541-588
Manufacturer:EDAC
Manufacturer Number:395-076-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches row spacing, provide seamless power delivery at an amperage of 3A. Featuring 76 positions for versatile connectivity options, this connector is perfect for a wide range of electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its ease of use and durability. Upgrade your PCB connections with this essential component.