395-076-541-808

Heilind Number:EDA395-076-541-808
Manufacturer:EDAC
Manufacturer Number:395-076-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for maximum efficiency, it features 76 copper alloy contacts in a double-row configuration, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and straight mount orientation offer stability and ease of installation. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.