395-076-541-812

Heilind Number:EDA395-076-541-812
Manufacturer:EDAC
Manufacturer Number:395-076-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-541-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable connectivity in any setting. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches, this connector offers seamless data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your electronic assemblies with this essential component.