395-076-542-201

Heilind Number:EDA395-076-542-201
Manufacturer:EDAC
Manufacturer Number:395-076-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-201

Detailed Description

Enhance your PCB connectivity with this high-quality 76-position Board to Board Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts provide reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C offer optimal performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient connections. Its straight mount orientation and dual rows make it ideal for a wide range of applications, delivering seamless data transmission and power distribution. Trust in this connector for your connectivity needs, whether in industrial, commercial, or personal electronics projects. Elevate your PCB design with this essential component.