395-076-542-203

Heilind Number:EDA395-076-542-203
Manufacturer:EDAC
Manufacturer Number:395-076-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 76 positions ensure reliable and efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees durability and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation, making it a must-have component in your connectivity setup.