395-076-542-204

Heilind Number:EDA395-076-542-204
Manufacturer:EDAC
Manufacturer Number:395-076-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-204

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish, this connector ensures a reliable power supply with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a pitch of .1 inches, it offers 76 positions for versatile connectivity options. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your PCB connections effortlessly.