395-076-542-207

Heilind Number:EDA395-076-542-207
Manufacturer:EDAC
Manufacturer Number:395-076-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a dual-row configuration with 76 positions for seamless and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. The connectors boast copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, they facilitate precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while also saving valuable space on your PCB. Trust in its superior quality for all your connectivity needs.