395-076-542-258

Heilind Number:EDA395-076-542-258
Manufacturer:EDAC
Manufacturer Number:395-076-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-258

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, you can achieve optimal connectivity. Featuring 76 positions, this connector offers ample room for your circuitry needs. Whether you require a straight or right-angle mount, our versatile design accommodates various orientations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Elevate your electronic projects with this essential connector.