395-076-542-288

Heilind Number:EDA395-076-542-288
Manufacturer:EDAC
Manufacturer Number:395-076-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-288

Detailed Description

Enhance your PCB connections with our high-performance black Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring reliable contact for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.