395-076-542-502

Heilind Number:EDA395-076-542-502
Manufacturer:EDAC
Manufacturer Number:395-076-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-502

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in black, UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and performance. Featuring two rows and 76 positions with a pitch of .1 inches, it offers reliable connectivity for your circuit boards. The copper alloy contact material guarantees durable and efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its precision engineering for seamless and secure connections every time.