395-076-542-503

Heilind Number:EDA395-076-542-503
Manufacturer:EDAC
Manufacturer Number:395-076-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-503

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it offers dependable performance in any environment. Upgrade your system with this essential component and experience seamless connectivity like never before.