395-076-542-507

Heilind Number:EDA395-076-542-507
Manufacturer:EDAC
Manufacturer Number:395-076-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With 76 positions and dual rows spaced at 0.1 inches, it offers ample room for multiple connections while ensuring optimal signal transmission. Crafted with precision, it guarantees reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material ensures long-lasting durability, making it an essential component for any PCB assembly project. Elevate your electronic design with this versatile and efficient connector.