395-076-542-512

Heilind Number:EDA395-076-542-512
Manufacturer:EDAC
Manufacturer Number:395-076-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-512

Detailed Description

Enhance your electronic connections with this black Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. With two rows of 76 copper alloy contacts, each with a pitch of .1 inches, it facilitates efficient data transmission. The straight mount orientation and .2-inch row spacing offer easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality connector.