395-076-542-588

Heilind Number:EDA395-076-542-588
Manufacturer:EDAC
Manufacturer Number:395-076-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-588

Detailed Description

Enhance your PCB connections with this high-performance black Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating 76 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, its straight mount orientation guarantees secure installation. Elevate your electronic projects with this essential component.