395-076-542-802

Heilind Number:EDA395-076-542-802
Manufacturer:EDAC
Manufacturer Number:395-076-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-802

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, this connector features 76 positions with a row spacing of .2 inches, ensuring seamless communication between devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with precision, the contact material is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a straight mount orientation, installation is a breeze. Whether you're working with industrial machinery or consumer electronics, this connector is the perfect solution. Its operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments.Upgrade your PCB assembly with this essential component.