395-076-542-803

Heilind Number:EDA395-076-542-803
Manufacturer:EDAC
Manufacturer Number:395-076-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-803

Detailed Description

Enhance connectivity within your devices with this 76-position black card edge connector. Designed for high-performance applications, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a straight mount orientation, it facilitates seamless board-to-board connections. Its compact design, with two rows and a row spacing of .2 inches, ensures efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic assembly needs. Explore our range of products for more essential connectors and accessories.