395-076-542-807

Heilind Number:EDA395-076-542-807
Manufacturer:EDAC
Manufacturer Number:395-076-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-542-807

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board-To-Board PCB Connector in sleek Black. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transfer with a low amperage of 3 A. With two rows of 76 positions each, and a pitch and row spacing of .1 and .2 inches respectively, it offers versatile mounting options for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Elevate your device's connectivity with this essential component, perfect for a range of applications in the electronics industry.