395-076-544-202

Heilind Number:EDA395-076-544-202
Manufacturer:EDAC
Manufacturer Number:395-076-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-544-202

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows and a total of 76 positions, it offers ample space for seamless connections. Crafted with precision, the contacts are made of high-quality copper alloy, guaranteeing optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your PCB. Designed for versatility, this connector supports straight mount orientation, making it perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.