395-076-544-207

Heilind Number:EDA395-076-544-207
Manufacturer:EDAC
Manufacturer Number:395-076-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-544-207

Detailed Description

Enhance your circuit board connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With 76 positions and a pitch of .1 inches, it offers ample connection points for your components. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environments. Upgrade your PCB setup with this essential component, designed to deliver optimal performance and longevity.