395-076-544-212

Heilind Number:EDA395-076-544-212
Manufacturer:EDAC
Manufacturer Number:395-076-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-544-212

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable performance in any environment, with an amperage of 3A for efficient power transmission. Its two rows and 76 positions ensure ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise and seamless integration is a breeze. Designed for straight mount orientation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your PCB connectivity needs. Upgrade your setup with this essential component today.