395-076-544-802

Heilind Number:EDA395-076-544-802
Manufacturer:EDAC
Manufacturer Number:395-076-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-544-802

Detailed Description

Effortlessly connect your electronic components with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Offering 76 positions, this straight-mount connector accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your assembly process with this essential component for seamless connectivity.