395-076-544-804

Heilind Number:EDA395-076-544-804
Manufacturer:EDAC
Manufacturer Number:395-076-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-544-804

Detailed Description

Enhance connectivity with our durable Black Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows of 76 contact positions crafted from high-quality Copper Alloy, this connector ensures reliable transmission of signals. The UL 94V-0 Thermoplastic Polyester housing offers superior protection and stability in diverse operating environments, with a wide temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it allows for efficient PCB connections. Perfect for a variety of applications in the electronics industry, this straight mount orientation connector guarantees secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.