395-076-544-812

Heilind Number:EDA395-076-544-812
Manufacturer:EDAC
Manufacturer Number:395-076-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 76 positions, it offers ample space for efficient connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.