395-076-555-201

Heilind Number:EDA395-076-555-201
Manufacturer:EDAC
Manufacturer Number:395-076-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With 76 positions and a pitch of .1 inch, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Designed for efficiency, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronics assembly with this essential component.