395-076-555-202

Heilind Number:EDA395-076-555-202
Manufacturer:EDAC
Manufacturer Number:395-076-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 76 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, this connector is a must-have for achieving optimal performance and functionality. Upgrade your connectivity solutions today.