395-076-555-258

Heilind Number:EDA395-076-555-258
Manufacturer:EDAC
Manufacturer Number:395-076-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation and protection. With two rows of 76 copper alloy contacts, it ensures efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic assembly projects. Elevate your connectivity solutions with this premium connector.