395-076-555-502

Heilind Number:EDA395-076-555-502
Manufacturer:EDAC
Manufacturer Number:395-076-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-502

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring dual rows with a total of 76 positions, this connector ensures seamless and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Upgrade your connectivity solutions with this essential component.