395-076-555-508

Heilind Number:EDA395-076-555-508
Manufacturer:EDAC
Manufacturer Number:395-076-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-508

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable conductivity. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing make for easy and precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Straight mount orientation connector for a seamless integration on your board. Elevate your PCB connectivity with this essential component.