395-076-555-558

Heilind Number:EDA395-076-555-558
Manufacturer:EDAC
Manufacturer Number:395-076-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for superior performance and durability in your PCB assemblies.