395-076-555-588

Heilind Number:EDA395-076-555-588
Manufacturer:EDAC
Manufacturer Number:395-076-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission with an amperage of 3 A. With 76 positions spread across 2 rows, this connector offers ample space for your PCB connections. The .1-inch pitch and .2-inch row spacing allow for secure and efficient attachment. Designed for seamless integration, its straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.