395-076-555-802

Heilind Number:EDA395-076-555-802
Manufacturer:EDAC
Manufacturer Number:395-076-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-802

Detailed Description

Ensure seamless connectivity with this Black Board To Board PCB Connector. Featuring 76 positions across 2 rows, it offers ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise alignment. Constructed with Copper Alloy contacts, it provides reliable conductivity for uninterrupted performance. Its straight mount orientation simplifies installation, making it ideal for a variety of PCB applications. Trust in this connector for secure and stable connections in your electronic projects.