395-076-555-804

Heilind Number:EDA395-076-555-804
Manufacturer:EDAC
Manufacturer Number:395-076-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-804

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Engineered for optimal performance, this connector features 76 positions spread across two rows, offering seamless integration for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a contact material of Copper Alloy for secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in both extreme cold and hot conditions. Upgrade your system with this essential component and experience seamless data transmission and power delivery.