395-076-555-807

Heilind Number:EDA395-076-555-807
Manufacturer:EDAC
Manufacturer Number:395-076-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-807

Detailed Description

Enhance your electronic connections with this high-performance 76-position straight board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for all your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in harsh environments. Perfect for a wide range of applications, it guarantees secure and stable connections every time. Upgrade your setup with this essential component for seamless electronic connectivity.