395-076-555-812

Heilind Number:EDA395-076-555-812
Manufacturer:EDAC
Manufacturer Number:395-076-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-555-812

Detailed Description

Enhance your electronic connections with this sleek black Board-to-Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 76 positions, ensuring ample room for your components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise installation, while the straight mount orientation offers versatility. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both reliable and resilient, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.